CS08891-24M | |
---|---|
DigiKey Part Number | 644-CS08891-24MTR-ND - Tape & Reel (TR) 644-CS08891-24MCT-ND - Cut Tape (CT) 644-CS08891-24MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS08891-24M |
Description | CRYSTAL 24.0000MHZ 6PF SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 6pF 80 Ohms 4-SMD, No Lead |
EDA/CAD Models | CS08891-24M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±25ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.27000 | ¥4.27 |
10 | ¥3.78500 | ¥37.85 |
50 | ¥3.53360 | ¥176.68 |
100 | ¥3.12300 | ¥312.30 |
500 | ¥2.95882 | ¥1,479.41 |
1,000 | ¥2.89396 | ¥2,893.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.89396 | ¥8,681.88 |