Contactors (Electromechanical)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Features | Termination Style | Operating Temperature | Must Operate Voltage | Must Release Voltage |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
27 In Stock | 1 : ¥344.08000 Box | Box | Active | Chassis Mount | 24VDC | SPST-NO (DM) (1 Form X) | 50 A | 900VDC - Max | - | Stud | -40°C ~ 85°C | 19.2 VDC | 1.6 VDC | |||
20 In Stock | 1 : ¥344.08000 Box | Box | Active | Chassis Mount | 12VDC | SPST-NO (DM) (1 Form X) | 50 A | 900VDC - Max | - | Stud | -40°C ~ 85°C | 9.6 VDC | 0.8 VDC |