ASEV50-B | |
---|---|
DigiKey Part Number | 2040-ASEV50-B-ND |
Manufacturer | |
Manufacturer Product Number | ASEV50-B |
Description | DC CONTACTOR 50A 12VDC COIL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altran Magnetics, LLC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (DM) (1 Form X) | |
Contact Rating (Current) | 50 A | |
Switching Voltage | 900VDC - Max | |
Features | - | |
Termination Style | Stud | |
Operating Temperature | -40°C ~ 85°C | |
Must Operate Voltage | 9.6 VDC | |
Must Release Voltage | 0.8 VDC | |
Contact Material | - | |
Operate Time | 25 ms | |
Release Time | 10 ms | |
Coil Current | 450 mA | |
Coil Power | 5.4W | |
Coil Resistance | 26Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥344.08000 | ¥344.08 |
50 | ¥312.80320 | ¥15,640.16 |
100 | ¥300.95970 | ¥30,095.97 |