Comparators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Elements | Output Type | Voltage - Supply, Single/Dual (±) | Voltage - Input Offset (Max) | Current - Input Bias (Max) | Current - Output (Typ) | Current - Quiescent (Max) | CMRR, PSRR (Typ) | Propagation Delay (Max) | Hysteresis | Operating Temperature | Package / Case | Mounting Type | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
47,611 In Stock | 1 : ¥4.68000 Cut Tape (CT) 3,000 : ¥3.69441 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Push-Pull | 2.2V ~ 10V | 10mV @ 5V | 0.5pA @ 5V | - | 25µA | 70dB CMRR, 90dB PSRR | 5µs | - | -40°C ~ 85°C | SC-74A, SOT-753 | Surface Mount | SOT-23-5 | |||
3,628 In Stock | 1 : ¥18.88000 Cut Tape (CT) 250 : ¥12.78628 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Window | 2 | Open-Drain | 1.8V ~ 18V | - | 0.025µA | - | 13µA | - | 18µs | 12mV | -40°C ~ 125°C | SOT-23-6 Thin, TSOT-23-6 | Surface Mount | SOT-23-THIN |