Comparators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Elements | Output Type | Voltage - Supply, Single/Dual (±) | Voltage - Input Offset (Max) | Current - Input Bias (Max) | Current - Output (Typ) | Current - Quiescent (Max) | CMRR, PSRR (Typ) | Propagation Delay (Max) | Hysteresis | Operating Temperature | Package / Case | Mounting Type | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
32,027 In Stock | 1 : ¥4.10000 Cut Tape (CT) 3,000 : ¥1.44512 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Open-Collector, Rail-to-Rail | 2V ~ 36V, ±1V ~ 18V | 5mV @ 30V | 0.25µA @ 5V | 20mA | 700µA | - | - | - | -40°C ~ 105°C | SC-74A, SOT-753 | Surface Mount | SOT-23-5 | ||
7,272 In Stock | 1 : ¥5.66000 Cut Tape (CT) 3,000 : ¥2.19533 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 1.6V ~ 6.5V, ±0.8V ~ 3.25V | 8mV @ 5V | 2pA | 33mA @ 5V | 900nA | 73dB CMRR, 77dB PSRR | 3µs (Typ) | 17mV | -40°C ~ 125°C (TA) | SC-74A, SOT-753 | Surface Mount | SOT-23-5 | ||
822 In Stock 900 Factory | 1 : ¥31.36000 Tube | - | Tube | Active | General Purpose | 4 | CMOS, Push-Pull, TTL | 2.7V ~ 5.5V | 2mV @ 5V | 0.32µA @ 5V | - | 300µA | 81.94dB CMRR, 81.94dB PSRR | 40ns | 1.5mV | -40°C ~ 85°C | 14-SOIC (0.154", 3.90mm Width) | Surface Mount | 14-SOIC |