Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Inductance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
693 In Stock | 1 : ¥135.73000 Bulk | Bulk | Active | Power Line | 2 | 1 mH @ 100 kHz | 30A | 6mOhm | 250V | 250V | -40°C ~ 105°C | - | - | - | Through Hole | 2.441" Dia (62.00mm) | 1.378" (35.00mm) | Horizontal, No Base, 4 PC Pin | |||
0 In Stock Check Lead Time | 1 : ¥28.55000 Bulk | Bulk | Active | Power Line | 2 | 0.45 mH @ 10 kHz | 1A | 130mOhm | - | 250V | -20°C ~ 105°C | - | CSA, IEC, UL | - | Through Hole | 0.728" L x 0.905" W (18.49mm x 22.99mm) | 0.925" (23.50mm) | Horizontal, 4 PC Pin |