UT2024-010 | |
---|---|
DigiKey Part Number | UT2024-010-ND |
Manufacturer | |
Manufacturer Product Number | UT2024-010 |
Description | CMC 0.45MH 1A 2LN TH ESD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.45 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1A DCR 130mOhm |
Datasheet | Datasheet |
EDA/CAD Models | UT2024-010 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 0.45 mH @ 10 kHz | |
Current Rating (Max) | 1A | |
DC Resistance (DCR) (Max) | 130mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | - | |
Approval Agency | CSA, IEC, UL | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.728" L x 0.905" W (18.49mm x 22.99mm) | |
Height (Max) | 0.925" (23.50mm) | |
Package / Case | Horizontal, 4 PC Pin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.55000 | ¥28.55 |