PA5141.505NLT | |
---|---|
DigiKey Part Number | 553-PA5141.505NLTTR-ND - Tape & Reel (TR) 553-PA5141.505NLTCT-ND - Cut Tape (CT) 553-PA5141.505NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA5141.505NLT |
Description | CMC 18A 2LN 1.95K OHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 1.95 kOhms @ 1.96 MHz 18A DCR 4.2mOhm |
Datasheet | Datasheet |
EDA/CAD Models | PA5141.505NLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 1.95 kOhms @ 1.96 MHz | |
Current Rating (Max) | 18A | |
DC Resistance (DCR) (Max) | 4.2mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.957" L x 0.925" W (24.30mm x 23.50mm) | |
Height (Max) | 0.894" (22.70mm) | |
Package / Case | Horizontal, 4 PC Pad |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.06000 | ¥45.06 |
10 | ¥36.51300 | ¥365.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
45 | ¥30.65356 | ¥1,379.41 |
90 | ¥28.39878 | ¥2,555.89 |
315 | ¥27.94822 | ¥8,803.69 |
450 | ¥27.04671 | ¥12,171.02 |
1,125 | ¥25.24355 | ¥28,398.99 |