Coaxial Cables (RF)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Style | 1st Connector | 1st Contact Gender | 1st Connector Mounting Type | 1st Connector Mounting Feature | 2nd Connector | 2nd Contact Gender | 2nd Connector Mounting Type | 2nd Connector Mounting Feature | Length | Cable Type | Cable Impedance | Overall Impedance | Frequency - Max | Color | Features | Operating Temperature | Ingress Protection |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
942 In Stock | 1 : ¥76.96000 Bag | - | Bag | Active | SMA to SMA | SMA Plug | Male | Free Hanging (In-Line) | - | SMA Plug | Male | Free Hanging (In-Line) | - | 12.00" (304.80mm) | RG-316 | 50 Ohms | 50 Ohms | 8 GHz | Copper | - | 105°C | - | ||
510 In Stock | 1 : ¥86.52000 Bulk | Bulk | Active | SMA to SMA | SMA Plug | Male | Free Hanging (In-Line) | - | SMA Plug | Male | Free Hanging (In-Line) | - | 3.000" (76.20mm) | Hand Formable .086 | - | 50 Ohms | 12 GHz | Silver | Shielded | -40°C ~ 85°C | - | |||
651 In Stock | 1 : ¥102.43000 Bulk | Bulk | Active | BNC to SMA | BNC Plug | Male | Free Hanging (In-Line) | - | SMA Plug | Male | Free Hanging (In-Line) | - | 18.00" (457.20mm) | RG-174 | 50 Ohms | 50 Ohms | - | Black | Shielded | -40°C ~ 85°C | - |