Circular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Contact Type | Contact Size | Mounting Type | Mounting Feature | Fastening Type | Orientation | Shell Material | Shell Finish | Housing Color | Ingress Protection | Material Flammability Rating | Features | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,715 In Stock | 1 : ¥89.98000 Bulk | Bulk | Active | Receptacle Housing | For Male Pins | 9 | 2-1 | - | Crimp and Solder Cup | 16 | Panel Mount | Flange | Twist Latch | Keyed | Thermoplastic, Halogen Free | - | Black | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Unshielded | |||
78 In Stock | 1 : ¥139.68000 Bulk | Bulk | Active | Receptacle Housing | For Male Pins | 26 | 4-1 | - | Crimp and Solder Cup | 16 | Panel Mount | Flange | Twist Latch | Keyed | Thermoplastic, Halogen Free | - | Black | IP40 | UL94 V-0 | - | Unshielded | |||
46 In Stock | 1 : ¥159.83000 Bulk | Bulk | Active | Plug Housing | For Female Sockets | 9 | 1-2 | - | Crimp and Solder Cup | 20 | Free Hanging (In-Line) | - | Twist Latch | Keyed | Thermoplastic, Halogen Free | - | Black | IP67 - Dust Tight, Waterproof | UL94 V-0 | Coupling Nut | Unshielded | |||
99 In Stock | 1 : ¥229.75000 Bulk | Bulk | Active | Plug Housing | For Female Sockets | 31 | 3-2 | - | Crimp and Solder Cup | 20 | Free Hanging (In-Line) | - | Twist Latch | Keyed | Thermoplastic, Halogen Free | - | Black | IP68 - Dust Tight, Waterproof | UL94 V-0 | Coupling Nut | Unshielded | |||
27 In Stock | 1 : ¥114.83000 Bulk | Bulk | Active | Receptacle Housing | For Male Pins | 18 | 3-1 | - | Crimp and Solder Cup | 16 | Panel Mount | Flange | Twist Latch | Keyed | Thermoplastic, Halogen Free | - | Black | IP68 - Dust Tight, Waterproof | UL94 V-0 | - | Unshielded | |||
49 In Stock | 1 : ¥121.29000 Bulk | Bulk | Active | Receptacle Housing | For Female Sockets | 4 | 1-1 | - | Crimp and Solder Cup | 16 | Free Hanging (In-Line) | - | Twist Latch | Keyed | Thermoplastic, Halogen Free | - | Black | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Unshielded | |||
100 In Stock | 1 : ¥131.92000 Bulk | Bulk | Active | Receptacle Housing | For Male Pins | 18 | 3-1 | - | Crimp and Solder Cup | 16 | Free Hanging (In-Line) | - | Twist Latch | Keyed | Thermoplastic, Halogen Free | - | Black | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Unshielded | |||
54 In Stock | 1 : ¥181.97000 Bulk | Bulk | Active | Plug Housing | For Female Sockets | 31 | 3-2 | - | Crimp and Solder Cup | 20 | Free Hanging (In-Line) | - | Twist Latch | Keyed | Thermoplastic, Halogen Free | - | Black | IP67 - Dust Tight, Waterproof | UL94 V-0 | Coupling Nut | Unshielded | |||
17 In Stock | 1 : ¥98.44000 Bulk | Bulk | Active | Receptacle Housing | For Male Pins | 9 | 2-1 | - | Crimp and Solder Cup | 16 | Panel Mount | Flange | Twist Latch | Keyed | Thermoplastic, Halogen Free | - | Black | IP68 - Dust Tight, Waterproof | UL94 V-0 | - | Unshielded | |||
60 In Stock | 1 : ¥99.14000 Bulk | Bulk | Active | Receptacle Housing | For Female Sockets | 4 | 1-1 | - | Crimp and Solder Cup | 16 | Panel Mount | Flange | Twist Latch | Keyed | Thermoplastic, Halogen Free | - | Black | IP68 - Dust Tight, Waterproof | UL94 V-0 | - | Unshielded | |||
87 In Stock | 1 : ¥101.23000 Bulk | Bulk | Active | Receptacle Housing | For Female Sockets | 18 | 3-1 | - | Crimp and Solder Cup | 16 | Panel Mount | Flange | Twist Latch | Keyed | Thermoplastic, Halogen Free | - | Black | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Unshielded | |||
46 In Stock | 1 : ¥109.08000 Bulk | Bulk | Active | Plug Housing | For Female Sockets | 18 | 3-1 | - | Crimp and Solder Cup | 16 | Free Hanging (In-Line) | - | Twist Latch | Keyed | Thermoplastic, Halogen Free | - | Black | IP67 - Dust Tight, Waterproof | UL94 V-0 | Coupling Nut | Unshielded | |||
30 In Stock | 1 : ¥117.19000 Bulk | Bulk | Active | Plug Housing | For Female Sockets | 26 | 4-1 | - | Crimp and Solder Cup | 16 | Free Hanging (In-Line) | - | Twist Latch | Keyed | Thermoplastic, Halogen Free | - | Black | IP67 - Dust Tight, Waterproof | UL94 V-0 | Coupling Nut | Unshielded | |||
11 In Stock | 1 : ¥139.25000 Bulk | Bulk | Active | Receptacle Housing | For Male Pins | 31 | 3-2 | - | Crimp and Solder Cup | 20 | Panel Mount | Flange | Twist Latch | Keyed | Thermoplastic, Halogen Free | - | Black | IP68 - Dust Tight, Waterproof | UL94 V-0 | - | Unshielded | |||
10 In Stock | 1 : ¥159.83000 Bulk | Bulk | Active | Plug Housing | For Male Pins | 4 | 1-1 | - | Crimp and Solder Cup | 16 | Free Hanging (In-Line) | - | Twist Latch | Keyed | Thermoplastic, Halogen Free | - | Black | IP67 - Dust Tight, Waterproof | UL94 V-0 | Coupling Nut | Unshielded | |||
8 In Stock | 1 : ¥167.59000 Bulk | Bulk | Active | Plug Housing | For Female Sockets | 9 | 2-1 | - | Crimp and Solder Cup | 16 | Free Hanging (In-Line) | - | Twist Latch | Keyed | Thermoplastic, Halogen Free | - | Black | IP67 - Dust Tight, Waterproof | UL94 V-0 | Coupling Nut | Unshielded | |||
2 In Stock | 1 : ¥64.78000 Bulk | Bulk | Active | Receptacle Housing | For Male Pins | 9 | 1-2 | - | Crimp and Solder Cup | 20 | Free Hanging (In-Line) | - | Twist Latch | Keyed | Thermoplastic, Halogen Free | - | Black | IP40 | UL94 V-0 | - | Unshielded | |||
18 In Stock | 1 : ¥70.80000 Bulk | Bulk | Active | Receptacle Housing | For Male Pins | 9 | 2-1 | - | Crimp and Solder Cup | 16 | Free Hanging (In-Line) | - | Twist Latch | Keyed | Thermoplastic, Halogen Free | - | Black | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Unshielded | |||
2 In Stock | 1 : ¥74.90000 Bulk | Bulk | Active | Receptacle Housing | For Female Sockets | 18 | 3-1 | - | Crimp and Solder Cup | 16 | Panel Mount | Flange | Twist Latch | Keyed | Thermoplastic, Halogen Free | - | Black | IP40 | UL94 V-0 | - | Unshielded | |||
3 In Stock | 1 : ¥100.01000 Bulk | Bulk | Active | Plug Housing | For Male Pins | 18 | 3-1 | - | Crimp and Solder Cup | 16 | Free Hanging (In-Line) | - | Twist Latch | Keyed | Thermoplastic, Halogen Free | - | Black | IP67 - Dust Tight, Waterproof | UL94 V-0 | Coupling Nut | Unshielded | |||
0 In Stock Check Lead Time | 50 : ¥123.16400 Bulk | Bulk | Active | Receptacle Housing | For Male Pins | 9 | 1-2 | - | Crimp and Solder Cup | 20 | Panel Mount | Flange | Twist Latch | Keyed | Thermoplastic, Halogen Free | - | Black | IP68 - Dust Tight, Waterproof | UL94 V-0 | - | Unshielded | |||
0 In Stock Check Lead Time | 50 : ¥124.46840 Bulk | Bulk | Active | Plug Housing | For Female Sockets | 4 | 1-1 | - | Crimp and Solder Cup | 16 | Free Hanging (In-Line) | - | Twist Latch | Keyed | Thermoplastic, Halogen Free | - | Black | IP67 - Dust Tight, Waterproof | UL94 V-0 | Coupling Nut | Unshielded | |||
0 In Stock Check Lead Time | 50 : ¥129.80820 Bulk | Bulk | Active | Plug Housing | For Female Sockets | 14 | 2-2 | - | Crimp and Solder Cup | 20 | Free Hanging (In-Line) | - | Twist Latch | Keyed | Thermoplastic, Halogen Free | - | Black | IP67 - Dust Tight, Waterproof | UL94 V-0 | Coupling Nut | Unshielded | |||
0 In Stock Check Lead Time | 50 : ¥185.91180 Bulk | Bulk | Active | Plug Housing | For Female Sockets | 4 | 1-1 | - | Crimp and Solder Cup | 16 | Free Hanging (In-Line) | - | Twist Latch | Keyed | Thermoplastic, Halogen Free | - | Black | IP68 - Dust Tight, Waterproof | UL94 V-0 | Coupling Nut | Unshielded | |||
0 In Stock Check Lead Time | 50 : ¥82.90520 Bulk | Bulk | Active | Receptacle Housing | For Male Pins | 9 | 2-1 | - | Crimp and Solder Cup | 16 | Free Hanging (In-Line) | - | Twist Latch | Keyed | Thermoplastic, Halogen Free | - | Black | IP40 | UL94 V-0 | - | Unshielded |