Circular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Contact Type | Contact Size | Mounting Type | Mounting Feature | Fastening Type | Orientation | Shell Material | Shell Finish | Housing Color | Ingress Protection | Material Flammability Rating | Features | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,120 In Stock | 1 : ¥45.69000 Bulk | Bulk | Active | Receptacle Housing | For Female Sockets | 14 | 17-14 | - | Crimp | 16 | Free Hanging (In-Line) | - | Threaded | A | Polyamide (PA), Nylon | - | Black | - | UL94 V-0 | - | Unshielded | |||
3,252 In Stock | 1 : ¥54.59000 Bulk | Bulk | Active | Receptacle Housing | For Female Sockets | 14 | 17-14 | - | Crimp | 16 | Panel Mount | Flange | Threaded | A | Polyamide (PA), Nylon | - | Black | - | UL94 V-0 | - | Unshielded | |||
3,582 In Stock | 1 : ¥58.51000 Bulk | Bulk | Active | Plug Housing | For Female Sockets | 4 | 11-4 | - | Crimp | 16 | Free Hanging (In-Line) | - | Threaded | A | Polyamide (PA66), Nylon 6/6, Glass Filled | - | Black | - | UL94 V-0 | Coupling Nut | Unshielded | |||
1,710 In Stock | 1 : ¥58.68000 Bulk | Bulk | Active | Plug Housing | For Female Sockets | 9 | 13-9 | - | Crimp | 16 | Free Hanging (In-Line) | - | Threaded | A | Polyamide (PA66), Nylon 6/6, Glass Filled | - | Black | - | UL94 V-0 | Coupling Nut | Unshielded | |||
2,923 In Stock | 1 : ¥74.47000 Bulk | Bulk | Active | Plug Housing | For Female Sockets | 16 | 17-16 | - | Crimp | 16 | Free Hanging (In-Line) | - | Threaded | A | Polyamide (PA66), Nylon 6/6, Glass Filled | - | Black | - | UL94 V-0 | Coupling Nut | Unshielded | |||
97 In Stock | 1 : ¥558.96000 Bulk | Bulk | Active | Receptacle Housing | For Female Sockets | 37 | 28-37 | - | Crimp | 16 | Panel Mount | Flange | Threaded | Keyed | Zinc Alloy | Nickel | Silver | - | UL94 V-0 | - | Shielded |