Circular Connector Contacts
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Contact Type | Contact Size | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Wire Gauge or Range - Coaxial | Contact Termination | Contact Material | Contact Finish | Contact Finish Thickness | Termination Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
38,446 Marketplace | 1 : ¥7.80000 Bulk | Bulk | Active | Power, Stamped | Pin | - | 18-20 AWG | 0.4 ~ 0.75mm² | - | Crimp | Copper Alloy | Tin | - | Tin | - | |||
19,448 Marketplace | 1 : ¥13.77000 Bulk | Bulk | Active | Power, Stamped | Socket | - | 18-20 AWG | - | - | Crimp | Copper Alloy | Tin | - | Tin | - | |||
7,973 Marketplace | 1 : ¥14.57000 Bulk | Bulk | Active | Power, Stamped | Pin | - | 14-18 AWG | - | - | Crimp | Copper Alloy | Tin | - | Tin | - | |||
72,677 Marketplace | 1 : ¥14.79000 Bulk | Bulk | Active | Power, Stamped | Socket | - | 14-18 AWG | - | - | Crimp | Copper Alloy | Tin | - | Tin | Insulation Support | |||
53,268 Marketplace | 1 : ¥15.44000 Bulk | Bulk | Active | Power, Stamped | Pin | - | 14-18 AWG | - | - | Crimp | Copper Alloy | Tin | - | Tin | Insulation Support | |||
26,112 Marketplace | 1 : ¥19.74000 Bulk | Bulk | Active | Power, Stamped | Socket | - | 14-18 AWG | - | - | Crimp | Copper Alloy | Tin | - | Tin | - | |||
7,561 Marketplace | 1 : ¥28.12000 Bulk | Bulk | Active | Power, Stamped | Socket | - | 14-18 AWG | - | - | Crimp | Copper Alloy | Gold | - | Gold | Insulation Support | |||
148 Marketplace | 1 : ¥13,026.63000 Tape & Reel (TR) | Tape & Reel (TR) | Active | Power, Stamped | Socket | - | 14-18 AWG | - | - | Crimp | Copper Alloy | Tin | - | Tin | Insulation Support | |||
8 Marketplace | 1 : ¥13,047.17000 Bulk | Bulk | Active | Power, Stamped | Pin | - | 18-20 AWG | 0.4 ~ 0.75mm² | - | Crimp | Copper Alloy | Tin | - | Tin | - |