G630H361621EU

DigiKey Part Number
G630H361621EU-ND
Manufacturer
Manufacturer Product Number
G630H361621EU
Description
CONN PCI EXP FMALE 36POS 0.039
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
36 Position Female Connector PCI Express™ Gold 0.039" (1.00mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tray
Part Status
Active
Card Type
PCI Express™
Gender
Female
Number of Positions/Bay/Row
-
Number of Positions
36
Card Thickness
0.062" (1.57mm)
Number of Rows
2
Pitch
0.039" (1.00mm)
Read Out
Dual
Features
Cap, Locking Ramp
Mounting Type
Surface Mount
Termination
Solder
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Contact Type
-
Color
Black
Flange Feature
-
Operating Temperature
-
Material - Insulation
Polyamide (PA9T), Nylon 9T
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥21.02000¥21.02
10¥19.05500¥190.55
25¥18.04840¥451.21
40¥17.62650¥705.06
80¥16.78800¥1,343.04
230¥14.68948¥3,378.58
440¥14.26957¥6,278.61
945¥12.17119¥11,501.77
2,400¥11.33175¥27,196.20
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.