Cable and Cord Grips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Outside Cable Diameter (Min) | Outside Cable Diameter (Max) | Thread Size | Thread Length | Conduit Hub Size | Panel Hole Size | Material | Includes | Color | Ingress Protection | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
68 In Stock 2,000 Factory | 1 : ¥129.31000 Bulk | Bulk | Active | Cable Gland | 0.433" (11.00mm) | 0.669" (16.99mm) | M25x1.5 | 0.315" (8.00mm) | - | - | Brass, Nickel Plated | Seal | Silver | IP54/IP66/IP67/IP68/IP69K - Dust Protected, Dust Tight, Water Resistant, Waterproof | -40°C ~ 100°C | |||
19 In Stock | 1 : ¥56.96000 Bulk | Bulk | Active | Cable Gland | 0.118" (3.00mm) | 0.256" (6.50mm) | M12 | 0.236" (6.00mm) | - | - | Brass, Nickel Plated | Seal | Silver | IP54/IP66/IP67/IP68/IP69K - Dust Protected, Dust Tight, Water Resistant, Waterproof | -40°C ~ 100°C | |||
0 In Stock Check Lead Time | 1 : ¥441.13000 Bulk | Bulk | Active | Cable Gland | 0.670" (17.02mm) | 1.063" (27.00mm) | M32x1.5 | 0.315" (8.00mm) | - | - | Brass, Nickel Plated | Seal, Strain Relief | Silver | IP54 - Dust Protected, Water Resistant | -20°C ~ 80°C |