Board Spacers, Standoffs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Threaded/Unthreaded | Gender | Screw, Thread Size | Diameter - Inside | Diameter - Outside | Between Board Height | Length - Overall | Features | Material | Plating | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
41,739 In Stock | 1 : ¥8.66000 Cut Tape (CT) 700 : ¥5.42739 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Round Standoff | Threaded | - | M2.5x0.45 | - | 0.201" (5.10mm) | 0.118" (3.00mm) | 0.173" (4.39mm) | Surface Mount | Steel | Tin | - | |||
2,669 In Stock | 1 : ¥3.77000 Bulk | Bulk | Active | Hex Standoff | Threaded | Female, Female | M2.5x0.45 | - | 0.197" (5.00mm) Hex | 0.433" (11.00mm) | 0.433" (11.00mm) | - | Steel | Zinc | - | |||
5,494 In Stock 5,200 Factory | 1 : ¥4.00000 Bulk | - | Bulk | Active | Hex Standoff | Threaded | Female, Female | M2.5x0.45 | - | 0.177" (4.50mm) Hex | 0.197" (5.00mm) | 0.197" (5.00mm) | - | Aluminum | Iridite | - | ||
4,596 In Stock | 1 : ¥4.00000 Bulk | - | Bulk | Active | Hex Standoff | Threaded | Female, Female | M2.5x0.45 | - | 0.177" (4.50mm) Hex | 0.394" (10.00mm) | 0.394" (10.00mm) | - | Aluminum | Iridite | - | ||
6,389 In Stock | 1 : ¥4.75000 Bulk | Bulk | Active | Hex Standoff | Threaded | Female, Female | M2.5x0.45 | - | 0.217" (5.50mm) Hex | 0.276" (7.00mm) | 0.276" (7.00mm) | - | Brass | Nickel | - | |||
1,646 In Stock | 1 : ¥5.02000 Bulk | Bulk | Active | Hex Standoff | Threaded | Female, Female | M2.5 | - | 0.197" (5.00mm) Hex | 0.394" (10.00mm) | 0.394" (10.00mm) | - | Brass | Nickel | Silver |