Analog to Digital Converters (ADC)

Results: 4
Packaging
Tape & Reel (TR)Tube
Number of Bits
121618
Sampling Rate (Per Second)
100k200k250k
Number of Inputs
14, 8
Input Type
DifferentialPseudo-Differential, Single EndedSingle Ended
Configuration
MUX-S/H-ADCS/H-ADC
Reference Type
ExternalExternal, Internal
Voltage - Supply, Analog
2.375V ~ 2.625V3V ~ 5.5V5V
Voltage - Supply, Digital
2.375V ~ 2.625V3V ~ 5.5V5V
Operating Temperature
-40°C ~ 85°C0°C ~ 70°C
Package / Case
16-TFSOP (0.118", 3.00mm Width)20-SOIC (0.295", 7.50mm Width)24-SSOP (0.209", 5.30mm Width)
Supplier Device Package
16-MSOP20-SO24-SSOP
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Bits
Sampling Rate (Per Second)
Number of Inputs
Input Type
Data Interface
Configuration
Ratio - S/H:ADC
Number of A/D Converters
Architecture
Reference Type
Voltage - Supply, Analog
Voltage - Supply, Digital
Features
Operating Temperature
Package / Case
Supplier Device Package
Mounting Type
20 SO
LTC1609ACSW#PBF
IC ADC 16BIT SAR 20SOIC
Analog Devices Inc.
38
In Stock
1 : ¥443.09000
Tube
-
Tube
Active
16
200k
1
Single Ended
SPI
S/H-ADC
1:1
1
SAR
External, Internal
5V
5V
-
0°C ~ 70°C
20-SOIC (0.295", 7.50mm Width)
20-SO
Surface Mount
321
In Stock
1 : ¥277.33000
Tube
-
Tube
Active
18
250k
1
Differential
SPI
S/H-ADC
1:1
1
SAR
External
2.375V ~ 2.625V
2.375V ~ 2.625V
-
0°C ~ 70°C
16-TFSOP (0.118", 3.00mm Width)
16-MSOP
Surface Mount
24-SSOP
AD7858LARSZ
IC ADC 12BIT SAR 24SSOP
Analog Devices Inc.
59
In Stock
1 : ¥163.87000
Tube
-
Tube
Active
12
100k
4, 8
Pseudo-Differential, Single Ended
SPI
MUX-S/H-ADC
1:1
1
SAR
External, Internal
3V ~ 5.5V
3V ~ 5.5V
-
-40°C ~ 85°C
24-SSOP (0.209", 5.30mm Width)
24-SSOP
Surface Mount
0
In Stock
Check Lead Time
2,500 : ¥181.06190
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
18
250k
1
Differential
SPI
S/H-ADC
1:1
1
SAR
External
2.375V ~ 2.625V
2.375V ~ 2.625V
-
0°C ~ 70°C
16-TFSOP (0.118", 3.00mm Width)
16-MSOP
Surface Mount
Showing
of 4

Analog to Digital Converters (ADC)


Analog-to-digital converters (ADC, A/D, or A-to-D) sample an analog signal, such as a sound picked up by a microphone or the output of a sensor, into a digital signal. Typically, the digital output is a two's complement binary number that is proportional to the input. Input types may be differential, pseudo differential or single-ended. ADCs are selected by number of bits, sampling rate, number of inputs, interface, number of converters, and the architecture such as adaptive delta, dual slope, folding, pipelined, SAR, Sigma-Delta or two-step.