Analog to Digital Converters (ADC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,700 In Stock | 1 : ¥47.86000 Cut Tape (CT) 3,000 : ¥24.01948 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 24 | 32k | 4 | Differential | Serial, SPI | PGA-ADC | 0:4 | 4 | Sigma-Delta | Internal | 2.4V ~ 3.6V | 1.65V ~ 3.6V | PGA, Simultaneous Sampling | -40°C ~ 125°C | 20-WFQFN Exposed Pad | 20-WQFN (3x3) | Surface Mount | ||
1,521 In Stock | 1 : ¥90.06000 Cut Tape (CT) 1,500 : ¥57.01595 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 12 | 22.22k | 8 | Single Ended | I2C | MUX-S/H-ADC | 1:1 | 1 | SAR | External, Internal | 2.8V ~ 3.6V | 2.8V ~ 3.6V | Selectable Address, Temperature Sensor | -40°C ~ 125°C | 20-WFQFN Exposed Pad, CSP | 20-LFCSP (4x4) | Surface Mount | ||
3 In Stock | 1 : ¥3,598.85000 Tray | - | Tray | Active | 16 | 2G | 16 | Differential | JESD204B, Serial, SPI | ADC | 0:16 | 16 | Sigma-Delta | - | 0.95V ~ 1.05V, 1.7V ~ 1.9V | 0.95V ~ 1.05V, 1.7V ~ 1.9V | Temperature Sensor | -40°C ~ 115°C | 100-LFBGA, CSPBGA | 100-CSPBGA (9x9) | Surface Mount | ||
275 In Stock | 1 : ¥262.22000 Tray | Tray | Active | 16 | 800k | 8 | Differential | LVDS - Serial | MUX-ADC | 0:1 | 1 | SAR | External, Internal | 7.5V ~ 38V | 4.75V ~ 5.25V | Simultaneous Sampling | -40°C ~ 125°C | 48-LQFP | 48-LQFP (7x7) | Surface Mount | |||
2,961 In Stock | 1 : ¥93.76000 Cut Tape (CT) 3,000 : ¥48.74571 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 16 | 1.067M | 1 | Differential | SPI | MUX-ADC | 0:1 | 1 | Sigma-Delta | External | 1.65V ~ 5.5V, 2.85V ~ 5.5V, 4.5V ~ 5.5V | 1.65V ~ 5.5V | - | -40°C ~ 125°C | 20-WFQFN Exposed Pad | 20-WQFN (3x3) | Surface Mount |