ADS117L11IRUKR | |
---|---|
DigiKey Part Number | 296-ADS117L11IRUKRTR-ND - Tape & Reel (TR) 296-ADS117L11IRUKRCT-ND - Cut Tape (CT) 296-ADS117L11IRUKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS117L11IRUKR |
Description | 16-BIT, 400-KSPS, LOW-POWER, WID |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 20-WQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADS117L11IRUKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 1.067M | |
Number of Inputs | 1 | |
Input Type | Differential | |
Data Interface | SPI | |
Configuration | MUX-ADC | |
Ratio - S/H:ADC | 0:1 | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External | |
Voltage - Supply, Analog | 1.65V ~ 5.5V, 2.85V ~ 5.5V, 4.5V ~ 5.5V | |
Voltage - Supply, Digital | 1.65V ~ 5.5V | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-WQFN (3x3) | |
Mounting Type | Surface Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥93.76000 | ¥93.76 |
10 | ¥84.68400 | ¥846.84 |
25 | ¥80.74160 | ¥2,018.54 |
100 | ¥70.10840 | ¥7,010.84 |
250 | ¥66.95720 | ¥16,739.30 |
500 | ¥61.04910 | ¥30,524.55 |
1,000 | ¥53.17178 | ¥53,171.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥48.74571 | ¥146,237.13 |