ADS117L11IRUKT | |
---|---|
DigiKey Part Number | 296-ADS117L11IRUKTTR-ND - Tape & Reel (TR) 296-ADS117L11IRUKTCT-ND - Cut Tape (CT) 296-ADS117L11IRUKTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS117L11IRUKT |
Description | 16-BIT, 400-KSPS, LOW-POWER, WID |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 20-WQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADS117L11IRUKT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 1.067M | |
Number of Inputs | 1 | |
Input Type | Differential | |
Data Interface | SPI | |
Configuration | MUX-ADC | |
Ratio - S/H:ADC | 0:1 | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External | |
Voltage - Supply, Analog | 1.65V ~ 5.5V, 2.85V ~ 5.5V, 4.5V ~ 5.5V | |
Voltage - Supply, Digital | 1.65V ~ 5.5V | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-WQFN (3x3) | |
Mounting Type | Surface Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥99.26000 | ¥99.26 |
10 | ¥91.21900 | ¥912.19 |
25 | ¥87.43760 | ¥2,185.94 |
100 | ¥77.04000 | ¥7,704.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥58.49484 | ¥14,623.71 |