Analog Switches, Multiplexers, Demultiplexers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Circuit | Multiplexer/Demultiplexer Circuit | Number of Circuits | On-State Resistance (Max) | Channel-to-Channel Matching (ΔRon) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | Switch Time (Ton, Toff) (Max) | -3db Bandwidth | Charge Injection | Channel Capacitance (CS(off), CD(off)) | Current - Leakage (IS(off)) (Max) | Crosstalk | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
24,440 In Stock | 1 : ¥12.64000 Cut Tape (CT) 3,000 : ¥5.79292 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 2 | 96Ohm | 300mOhm | 3V ~ 16V | ±3V ~ 8V | 46ns, 55ns | 700MHz | -0.33pC | 3.7pF, 4.4pF | 1nA | -62dB @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 16-UFQFN | 16-miniQFN (1.8x2.6) | ||
1,307 In Stock | 1 : ¥26.19000 Cut Tape (CT) 3,000 : ¥13.12359 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT - NO/NC | 2:1 | 2 | 160mOhm | 2mOhm | 1.8V ~ 5.5V | - | 175µs, - | 72MHz | 5pC | 70pF | 20nA (Typ) | -100dB @ 100kHz | -40°C ~ 125°C (TA) | Surface Mount | 9-BGA, DSBGA | 9-DSBGA (1.6x1.6) | ||
12,717 In Stock | 1 : ¥71.26000 Cut Tape (CT) 5,000 : ¥37.41720 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SP4T | 4:1 | 1 | 1.8Ohm | 100mOhm | 5V ~ 16.5V | ±4.5V ~ 16.5V | 120ns, 135ns | 55MHz | -20pC | 23pF, 90pF | 550pA | -82dB @ 100kHz | -40°C ~ 125°C (TA) | Surface Mount | 16-WQFN Exposed Pad, CSP | 16-LFCSP (4x4) | ||
3,204 In Stock | 1 : ¥75.61000 Cut Tape (CT) 1,500 : ¥42.87329 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 8:1 | 1 | 4.7Ohm | 200mOhm | 5V ~ 16.5V | ±4.5V ~ 16.5V | 120ns, 120ns | 60MHz | -50pC | 14pF, 80pF | 200pA | -70dB @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 16-VQFN Exposed Pad, CSP | 16-LFCSP-VQ (4x4) |