Analog and Digital Output
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Sensor Type | Sensing Temperature - Local | Sensing Temperature - Remote | Output Type | Voltage - Supply | Resolution | Features | Accuracy - Highest (Lowest) | Test Condition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
292,522 In Stock | 1 : ¥2.96000 Cut Tape (CT) 3,000 : ¥2.38084 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Analog, Local | -40°C ~ 125°C | - | Analog Voltage | 2.3V ~ 5.5V | 10mV/°C | - | ±2°C (-2°C, +4°C) | 0°C ~ 70°C (-40°C ~ 125°C) | -40°C ~ 125°C | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
199 In Stock | 1 : ¥46.80000 Tube | - | Tube | Active | Digital, Local | -40°C ~ 125°C | - | I2C | 1.9V ~ 3.6V | 14 b | Standby Mode | ±0.3°C | -40°C ~ 125°C | -40°C ~ 125°C | Surface Mount | 6-WDFN Exposed Pad | 6-DFN (3x3) |