Aluminum - Polymer Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Ratings | Applications | Features | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,427 In Stock | 1 : ¥7.31000 Cut Tape (CT) 400 : ¥3.60268 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 100 µF | ±20% | 50 V | 30mOhm | 2000 Hrs @ 125°C | -55°C ~ 125°C | - | General Purpose | - | 95 mA @ 120 Hz | 1.9 A @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.492" (12.50mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
5,732 In Stock | 1 : ¥7.88000 Cut Tape (CT) 400 : ¥3.85533 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 100 µF | ±20% | 50 V | 24mOhm | 2000 Hrs @ 125°C | -55°C ~ 125°C | - | General Purpose | - | 107.5 mA @ 120 Hz | 2.15 A @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.500" (12.70mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
4,692 In Stock | 1 : ¥9.03000 Cut Tape (CT) 500 : ¥4.03708 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hybrid | 100 µF | ±20% | 50 V | 30mOhm | 2000 Hrs @ 135°C | -55°C ~ 135°C | AEC-Q200 | Automotive | - | 1.408 A @ 100 Hz | 6.4 A @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.413" (10.50mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
18,247 In Stock | 1 : ¥13.79000 Bulk | Bulk | Active | Hybrid | 100 µF | ±20% | 50 V | 28mOhm | 4000 Hrs @ 125°C | -55°C ~ 125°C | AEC-Q200 | Automotive | - | 80 mA @ 120 Hz | 1.6 A @ 100 kHz | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.433" (11.00mm) | - | Through Hole | Radial, Can | |||
4,380 In Stock | 1 : ¥13.22000 Cut Tape (CT) 900 : ¥4.65733 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hybrid | 150 µF | ±20% | 25 V | 30mOhm | 4000 Hrs @ 125°C | -55°C ~ 125°C | AEC-Q200 | Automotive | - | 84 mA @ 100 Hz | 1.68 A @ 100 kHz | - | 0.248" Dia (6.30mm) | 0.315" (8.00mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock Check Lead Time | 1 : ¥8.87000 Cut Tape (CT) 500 : ¥3.97518 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hybrid | 100 µF | ±20% | 50 V | 25mOhm | 4000 Hrs @ 125°C | -55°C ~ 125°C | AEC-Q200 | Automotive | - | - | 1.6 A @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.413" (10.50mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock Check Lead Time | 1 : ¥8.37000 Cut Tape (CT) 400 : ¥4.10778 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hybrid | 100 µF | ±20% | 50 V | 31mOhm | 4000 Hrs @ 125°C | -55°C ~ 125°C | AEC-Q200 | Automotive | - | 352 mA @ 100 Hz | 1.6 A @ 100 kHz | - | 0.315" Dia (8.00mm) | 0.492" (12.50mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD |