UPE1C471MP30811RU | |
---|---|
DigiKey Part Number | 4191-UPE1C471MP30811RUCT-ND - Cut Tape (CT) 4191-UPE1C471MP30811RUTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPE1C471MP30811RU |
Description | CAP ALUM POLY 470UF 20% 16V T/H |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum - Polymer Capacitors Radial, Can 10mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chinsan (Elite) | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 10mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 5.4 A @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.35000 | ¥4.35 |
10 | ¥2.90600 | ¥29.06 |
50 | ¥2.31360 | ¥115.68 |
100 | ¥1.91040 | ¥191.04 |
500 | ¥1.49254 | ¥746.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.26866 | ¥1,268.66 |
2,000 | ¥1.19404 | ¥2,388.08 |
5,000 | ¥1.11941 | ¥5,597.05 |
10,000 | ¥1.04478 | ¥10,447.80 |
25,000 | ¥1.00747 | ¥25,186.75 |
50,000 | ¥0.97015 | ¥48,507.50 |