AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Current - Output 2 | Current - Output 3 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,530 In Stock | 1 : ¥664.91000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 12V | - | - | - | - | - | 29.2 A | - | - | 350W | Household Appliances, ITE (Commercial) | 3.75 kV | 91% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 8.66" L x 2.44" W x 1.22" H (220.0mm x 62.0mm x 31.0mm) | CB, CCC, CE, cURus, TUV | - | |||
338 In Stock | 1 : ¥664.91000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 24V | - | - | - | - | - | 14.6 A | - | - | 350W | Household Appliances, ITE (Commercial) | 3.75 kV | 94% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 8.66" L x 2.44" W x 1.22" H (220.0mm x 62.0mm x 31.0mm) | CB, CCC, CE, cURus, TUV | - | |||
129 In Stock | 1 : ¥669.10000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 48V | - | - | - | - | - | 7.3 A | - | - | 350W | Household Appliances, ITE (Commercial) | 3.75 kV | 94% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 8.66" L x 2.44" W x 1.22" H (220.0mm x 62.0mm x 31.0mm) | CB, CCC, CE, cURus, TUV | - | |||
135 In Stock 32 Factory | 1 : ¥1,341.48000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | - | 33.33 A | - | - | 400W | ITE (Commercial), Medical | 4 kV | 91.5% | -10°C ~ 70°C (With Derating) | PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 5.51" L x 3.50" W x 1.77" H (140.0mm x 89.0mm x 45.0mm) | CB Scheme, CE, EN, SIQ, TUV, UL | 50581; 55011; 55032; 60601-1; 60950-1 | |||
236 In Stock | 1 : ¥221.99000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 630 mA | - | - | 15W | ITE (Commercial) | 4 kV | 82% | -20°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 3.10" L x 1.25" W x 0.78" H (78.7mm x 31.7mm x 20.0mm) | CE | 62368-1 | |||
104 In Stock | 1 : ¥221.99000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 5V | - | - | - | - | - | 3 A | - | - | 15W | ITE (Commercial) | 3 kV | 78% | -20°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 3.10" L x 1.25" W x 0.78" H (78.7mm x 31.7mm x 20.0mm) | - | 62368-1 | |||
32 In Stock | 1 : ¥474.77000 Box | Box | Active | Enclosed | 1 | 100 ~ 264 VAC, 141 ~ 370 VDC | 24V | - | - | - | - | - | 6.75 A | - | - | 162W | ITE (Commercial) | 3.75 kV | 93.5% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC | Chassis Mount | 7.64" L x 2.17" W x 0.79" H (194.0mm x 55.0mm x 20.0mm) | CB, CCC, CE, cURus, EAC, TUV | - | |||
29 In Stock | 1 : ¥474.77000 Box | Box | Active | Enclosed | 1 | 100 ~ 264 VAC, 141 ~ 370 VDC | 5V | - | - | - | - | - | 32 A | - | - | 160W | ITE (Commercial) | 3.75 kV | 89.5% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC | Chassis Mount | 7.64" L x 2.17" W x 0.79" H (194.0mm x 55.0mm x 20.0mm) | CB, CCC, CE, cURus, EAC, TUV | - | |||
233 In Stock | 1 : ¥632.15000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 5V | - | - | - | - | - | 60 A | - | - | 300W | Household Appliances, ITE (Commercial) | 3.75 kV | 90% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 8.66" L x 2.44" W x 1.22" H (220.0mm x 62.0mm x 31.0mm) | CB, CCC, CE, cURus, TUV | - | |||
35 In Stock | 1 : ¥645.62000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 15V | - | - | - | - | - | 23.4 A | - | - | 351W | Household Appliances, ITE (Commercial) | 3.75 kV | 92% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 8.66" L x 2.44" W x 1.22" H (220.0mm x 62.0mm x 31.0mm) | CB, CCC, CE, cURus, TUV | - | |||
664 In Stock | 1 : ¥681.17000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 24V | - | - | - | - | - | 14.6 A | - | - | 350W | Household Appliances, ITE (Commercial) | 3.75 kV | 94% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 8.66" L x 2.44" W x 1.22" H (220.0mm x 62.0mm x 31.0mm) | CB, CCC, CE, cURus, TUV | - | |||
228 In Stock 224 Factory | 1 : ¥998.64000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | - | 16.67 A | - | - | 400W | ITE (Commercial), Medical | 4 kV | 93% | -10°C ~ 70°C (With Derating) | PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 5.51" L x 3.50" W x 1.77" H (140.0mm x 89.0mm x 45.0mm) | CB Scheme, CE, EN, SIQ, TUV, UL | 50581; 55011; 55032; 60601-1; 60950-1 | |||
74 In Stock | 1 : ¥898.65000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | - | 33.33 A | - | - | 400W | ITE (Commercial), Medical | 4 kV | 91.5% | -10°C ~ 70°C (With Derating) | PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.40" H (127.0mm x 76.2mm x 35.6mm) | CB Scheme, CE, EN, SIQ, TUV, UL | 50581; 55011; 55032; 60601-1; 60950-1 | |||
30 In Stock | 1 : ¥632.15000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 4.2V | - | - | - | - | - | 60 A | - | - | 252W | Household Appliances, ITE (Commercial) | 3.75 kV | 89% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 8.66" L x 2.44" W x 1.22" H (220.0mm x 62.0mm x 31.0mm) | CB, CCC, CE, cURus, TUV | - | |||
50 In Stock | 1 : ¥1,145.27000 Box | Box | Active | Enclosed | 1 | 100 ~ 240 VAC | 24V | - | - | - | - | - | 18.8 A | - | - | 451W | Medical | 4 kV | 91% | -20°C ~ 70°C (With Derating) | PFC, Remote On/Off, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.41" W x 1.97" H (127.0mm x 86.6mm x 50.0mm) | CB Scheme, EN, IEC, TUV, UL | 55011 Class B; 60601-1; 61000-3-2; 61000-3-3 | |||
50 In Stock | 1 : ¥1,237.63000 Box | Box | Active | Enclosed | 1 | 100 ~ 240 VAC | 12V | - | - | - | - | - | 37.5 A | - | - | 450W | Medical | 4 kV | 89% | -20°C ~ 70°C (With Derating) | PFC, Remote On/Off, Standby Output, Universal Input | Chassis Mount | 5.83" L x 3.15" W x 1.60" H (148.1mm x 80.0mm x 40.6mm) | CB Scheme, EN, IEC, TUV, UL | 55011 Class B; 60601-1; 61000-3-2; 61000-3-3 | |||
48 In Stock | 1 : ¥1,237.63000 Box | Box | Active | Enclosed | 1 | 100 ~ 240 VAC | 48V | - | - | - | - | - | 9.4 A | - | - | 451W | Medical | 4 kV | 91% | -20°C ~ 70°C (With Derating) | PFC, Remote On/Off, Standby Output, Universal Input | Chassis Mount | 5.83" L x 3.15" W x 1.60" H (148.1mm x 80.0mm x 40.6mm) | CB Scheme, EN, IEC, TUV, UL | 55011 Class B; 60601-1; 61000-3-2; 61000-3-3 | |||
38 In Stock | 24 : ¥1,500.00667 Box | Box | Active | Enclosed | 1 | 100 ~ 240 VAC | 54V | - | - | - | - | - | 8.3 A | - | - | 448W | Medical | 4 kV | 92% | -20°C ~ 70°C (With Derating) | PFC, Remote On/Off, Standby Output, Universal Input | Chassis Mount | 5.83" L x 3.15" W x 1.60" H (148.1mm x 80.0mm x 40.6mm) | CB Scheme, EN, IEC, TUV, UL | 55011 Class B; 60601-1; 61000-3-2; 61000-3-3 | |||
70 In Stock | 1 : ¥187.27000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 5V | - | - | - | - | - | 2 A | - | - | 10W | ITE (Commercial) | 3 kV | 75% | -20°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 3.46" L x 1.36" W x 0.88" H (87.9mm x 34.6mm x 22.4mm) | - | 62368-1 | |||
95 In Stock | 1 : ¥221.99000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 12V | - | - | - | - | - | 1.25 A | - | - | 15W | ITE (Commercial) | 3 kV | 80% | -20°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 3.10" L x 1.25" W x 0.78" H (78.7mm x 31.7mm x 20.0mm) | - | 62368-1 | |||
6 In Stock | 1 : ¥593.82000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 36V | - | - | - | - | - | 9.75 A | - | - | 351W | Household Appliances, ITE (Commercial) | 3.75 kV | 94% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 8.66" L x 2.44" W x 1.22" H (220.0mm x 62.0mm x 31.0mm) | CB, CCC, CE, cURus, TUV | - | |||
20 In Stock | 1 : ¥1,067.03000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | - | 10.4 A | - | - | 250W (451W Forced Air) | ITE (Commercial), Medical | 4 kV | 95% | -20°C ~ 70°C (With Derating) | Remote On/Off, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.26" H (127.0mm x 76.2mm x 32.0mm) | CB, CE, TUV, UL | 62368-1 | |||
20 In Stock | 1 : ¥1,235.90000 Bulk | Bulk | Active | Enclosed | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | - | 20.8 A | - | - | 250W (450W Forced Air) | ITE (Commercial), Medical | 4 kV | 93% | -20°C ~ 70°C (With Derating) | Remote On/Off, Standby Output, Universal Input | Chassis Mount | 5.83" L x 3.15" W x 1.60" H (148.1mm x 80.0mm x 40.6mm) | CB, CE, TUV, UL | 62368-1 | |||
32 In Stock | 1 : ¥162.88000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 5V | - | - | - | - | - | 1 A | - | - | 5W | ITE (Commercial) | 3 kV | 75% | -20°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 3.46" L x 1.36" W x 0.88" H (87.9mm x 34.6mm x 22.4mm) | - | 62368-1 | |||
26 In Stock | 1 : ¥187.27000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 48V | - | - | - | - | - | 210 mA | - | - | 10W | ITE (Commercial) | 3 kV | 82% | -20°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 3.46" L x 1.36" W x 0.88" H (87.9mm x 34.6mm x 22.4mm) | - | 62368-1 |