UCC28781ARTWR

DigiKey Part Number
296-UCC28781ARTWRTR-ND - Tape & Reel (TR)
296-UCC28781ARTWRCT-ND - Cut Tape (CT)
296-UCC28781ARTWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCC28781ARTWR
Description
HIGH-DENSITY, ZERO-VOLTAGE SWITC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback, Secondary Side SR Topology 500kHz 24-WQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
UCC28781ARTWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
-
Voltage - Breakdown
-
Topology
Flyback, Secondary Side SR
Voltage - Start Up
500 mV
Voltage - Supply (Vcc/Vdd)
14V ~ 34V
Duty Cycle
-
Frequency - Switching
500kHz
Fault Protection
Current Limiting, Over Power, Over Temperature, Over Voltage, Short Circuit
Control Features
Soft Start
Operating Temperature
-40°C ~ 125°C (TA)
Package / Case
24-WFQFN Exposed Pad
Supplier Device Package
24-WQFN (4x4)
Mounting Type
Surface Mount
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.93000¥15.93
10¥14.28500¥142.85
25¥13.47400¥336.85
100¥11.47980¥1,147.98
250¥10.77948¥2,694.87
500¥9.43208¥4,716.04
1,000¥7.81508¥7,815.08
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥7.27613¥21,828.39
6,000¥7.00666¥42,039.96
Manufacturers Standard Package