


RC0201JR-07910RL | |
|---|---|
DigiKey Part Number | YAG2367TR-ND - Tape & Reel (TR) YAG2367CT-ND - Cut Tape (CT) YAG2367DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0201JR-07910RL |
Description | RES 910 OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 910 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0201JR-07910RL Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-1GNJ911C | Panasonic Industry | 56,648 | P123381CT-ND | ¥0.83000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.23200 | ¥2.32 |
| 25 | ¥0.16880 | ¥4.22 |
| 50 | ¥0.13720 | ¥6.86 |
| 100 | ¥0.11160 | ¥11.16 |
| 250 | ¥0.08668 | ¥21.67 |
| 500 | ¥0.07260 | ¥36.30 |
| 1,000 | ¥0.06153 | ¥61.53 |
| 5,000 | ¥0.04413 | ¥220.65 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.03689 | ¥368.90 |
| 20,000 | ¥0.03315 | ¥663.00 |
| 30,000 | ¥0.03133 | ¥939.90 |
| 50,000 | ¥0.02936 | ¥1,468.00 |
| 70,000 | ¥0.02823 | ¥1,976.10 |
| 100,000 | ¥0.02717 | ¥2,717.00 |

