870025 | |
---|---|
DigiKey Part Number | 732-11626-ND |
Manufacturer | |
Manufacturer Product Number | 870025 |
Description | DESIGN KIT WCAP-PTG5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Aluminum (Polymer) Capacitor Kit 39µF ~ 2mF 6.3 ~ 25V Through Hole 270 Pieces (Assorted Per Value) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Kit Type | Aluminum (Polymer) | |
Capacitance Range | 39µF ~ 2mF | |
Mounting Type | Through Hole | |
Voltage - Rated | 6.3 ~ 25V | |
Tolerance | ±20% | |
Applications | General Purpose | |
Features | - | |
Quantity | 270 Pieces (Assorted Per Value) | |
Packages Included | Radial, Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,118.83000 | ¥1,118.83 |