7447779147 | |
---|---|
DigiKey Part Number | 732-7447779147TR-ND - Tape & Reel (TR) 732-7447779147CT-ND - Cut Tape (CT) 732-7447779147DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7447779147 |
Description | FIXED IND 47UH 1.03A 260MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Drum Core, Wirewound Inductor 1.03 A 260mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7447779147 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 47 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 260mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 10.5MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 7345 | |
Size / Dimension | 0.287" L x 0.287" W (7.30mm x 7.30mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.38000 | ¥19.38 |
10 | ¥17.29000 | ¥172.90 |
50 | ¥16.05840 | ¥802.92 |
100 | ¥15.44260 | ¥1,544.26 |
500 | ¥14.81870 | ¥7,409.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥13.57910 | ¥13,579.10 |