74274159 | |
---|---|
DigiKey Part Number | 732-74274159-ND |
Manufacturer | |
Manufacturer Product Number | 74274159 |
Description | WE-CPU EMI SUPPRESSION FERRITE P |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Ferrite Plate 0.906" L x 0.906" W (23.00mm x 23.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Ferrite Plate | |
Size / Dimension | 0.906" L x 0.906" W (23.00mm x 23.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.96000 | ¥18.96 |
10 | ¥15.64200 | ¥156.42 |
20 | ¥14.45150 | ¥289.03 |
100 | ¥11.56110 | ¥1,156.11 |
320 | ¥11.22109 | ¥3,590.75 |