62000113722DEC

DigiKey Part Number
732-2876-ND
Manufacturer
Manufacturer Product Number
62000113722DEC
Description
CONN SOCKET 24-30AWG CRIMP TIN
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 24-30 AWG Crimp Stamped
Datasheet
 Datasheet
EDA/CAD Models
62000113722DEC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bulk
Part Status
Active
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
24-30 AWG
Contact Finish
Tin
Contact Finish Thickness
-
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.31000¥1.31
10¥1.16600¥11.66
50¥1.06720¥53.36
100¥0.85380¥85.38
500¥0.78814¥394.07
Manufacturers Standard Package