1787480000

DigiKey Part Number
1787480000-ND
Manufacturer
Manufacturer Product Number
1787480000
Description
CONN HOOD SIDE ENTRY SZ3 M25
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Hood Connector Side Entry M25 3 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Connector Type
Hood
Style
Side Entry
Size
3
Lock Location
Locking Clip (1) on Base Bottom
Thread Size
M25
Size / Dimension
2.362" L x 1.693" W x 2.835" H (60.00mm x 43.00mm x 72.00mm)
Housing Color
Gray
Features
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Aluminum, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥139.25000¥139.25
10¥120.67500¥1,206.75
25¥114.37200¥2,859.30
50¥112.71420¥5,635.71
100¥99.45400¥9,945.40
250¥92.82412¥23,206.03
500¥90.83498¥45,417.49
Manufacturers Standard Package