1780920000 | |
---|---|
DigiKey Part Number | 281-4757-ND |
Manufacturer | |
Manufacturer Product Number | 1780920000 |
Description | CONN TERM BLK PARTITION RAIL GRY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Partition, Rail Type For WF Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Partition, Rail Type | |
Number of Positions | - | |
For Use With/Related Products | WF Series | |
Color | Gray |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥76.43000 | ¥76.43 |
20 | ¥67.29150 | ¥1,345.83 |