Specialized
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Mounting Type | Number of Positions | Number of Levels | Terminal - Width | Termination Style | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Features | Housing Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
134 In Stock 1,760 Factory | 1 : ¥125.77000 Bulk | Bulk | Active | Post - Triple | DIN Rail | 3 | 1 | 33.8mm | Stud | 269 A | 1 kV | 230 A | 1 kV | 250MCM (kcmil)-10 AWG | 6-120mm² | - | Beige | |||
101 In Stock | 1 : ¥130.62000 Bulk | Bulk | Active | Post - Single | DIN Rail | 1 | 1 | 33.8mm | Stud | 269 A | 1 kV | 255 A | 1 kV | 250MCM (kcmil)-10 AWG | 6-120mm² | - | Beige | |||
98 In Stock 700 Factory | 1 : ¥121.09000 Bulk | Bulk | Active | Post - Single | DIN Rail | 1 | 1 | 33.8mm | Stud | 269 A | 1 kV | 255 A | 1 kV | 250MCM (kcmil)-10 AWG | 6-120mm² | - | Beige |