1194550000 | |
---|---|
DigiKey Part Number | 1194550000-ND |
Manufacturer | |
Manufacturer Product Number | 1194550000 |
Description | BOX S STL 9.02"L X 5.98"W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Stainless Steel Unpainted Hinged Door, Lid 9.016" L x 5.984" W (229.00mm x 152.00mm) X 5.118" (130.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 9.016" L x 5.984" W (229.00mm x 152.00mm) | |
Height | 5.118" (130.00mm) | |
Area (L x W) | 54.0in² (348cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Unpainted | |
Thickness | 0.059" (1.50mm) | |
Features | Lockable, Mounting Flange, Sealed, Wall Mount | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 8.2 lbs (3.7 kg) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,162.11000 | ¥4,162.11 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/003/121/996/MFG_12482800109999_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/003/126/566/MFG_12482800129999_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/013/520/MFG_1248280015_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/003/116/843/MFG_12482800209999_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/003/121/840/MFG_12482800309999_tmb%2864x64%29.jpg)