1165900005 | |
---|---|
DigiKey Part Number | 281-7645-ND |
Manufacturer | |
Manufacturer Product Number | 1165900005 |
Description | CABLE MOD 8P8C PLUG-PLUG 1.64' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 1.64' (500.0mm) | |
Shielding | Shielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat6a |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.39000 | ¥68.39 |
10 | ¥61.58200 | ¥615.82 |
25 | ¥58.01360 | ¥1,450.34 |
50 | ¥56.52780 | ¥2,826.39 |
100 | ¥55.04020 | ¥5,504.02 |
250 | ¥49.08972 | ¥12,272.43 |
500 | ¥46.11464 | ¥23,057.32 |
1,000 | ¥40.75938 | ¥40,759.38 |