FTH-6-01-M | |
---|---|
DigiKey Part Number | RPC1199-ND |
Manufacturer | |
Manufacturer Product Number | FTH-6-01-M |
Description | CABLE TIE HLDR SGL PUSH WING MNT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Single Opening Cable Tie Holder Natural Push In - Arrowhead, Winged |
Datasheet | Datasheet |
EDA/CAD Models | FTH-6-01-M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Single Opening | |
Mounting Type | Push In - Arrowhead, Winged | |
Size / Dimension | 0.62" L x 0.28" W x 0.69" H (15.9mm x 7.1mm x 17.5mm) | |
For Use With/Related Products | WIT-18 through -60 and QTE-18 through -50 Ties | |
Material | Nylon, Flame Retardant | |
Color | Natural | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.25000 | ¥4.25 |
10 | ¥3.72400 | ¥37.24 |
25 | ¥3.40400 | ¥85.10 |
50 | ¥3.20160 | ¥160.08 |
100 | ¥3.06890 | ¥306.89 |
250 | ¥2.80200 | ¥700.50 |
500 | ¥2.66854 | ¥1,334.27 |
1,000 | ¥2.20156 | ¥2,201.56 |
3,000 | ¥2.00144 | ¥6,004.32 |