1054860000 | |
---|---|
DigiKey Part Number | 281-1520-ND |
Manufacturer | |
Manufacturer Product Number | 1054860000 |
Description | JUMPER TERM BLK 4POS SCREW-IN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block, Cross Connection Jumper Screw In |
Datasheet | Datasheet |
EDA/CAD Models | 1054860000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 4 | |
Pitch | 0.315" (8.00mm) | |
Style | Screw In | |
For Use With/Related Products | W Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Yellow |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.62000 | ¥39.62 |
10 | ¥35.94300 | ¥359.43 |
25 | ¥34.04560 | ¥851.14 |
50 | ¥33.25340 | ¥1,662.67 |
100 | ¥31.66960 | ¥3,166.96 |
250 | ¥27.71092 | ¥6,927.73 |
500 | ¥26.91910 | ¥13,459.55 |
1,000 | ¥22.96034 | ¥22,960.34 |
2,500 | ¥21.37689 | ¥53,442.22 |