787-2802 | |
---|---|
DigiKey Part Number | 2946-787-2802-ND |
Manufacturer | |
Manufacturer Product Number | 787-2802 |
Description | DC/DC DIN RAIL SUPPLY 10V 5W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Input Type | DC | |
Number of Outputs | 1 | |
AC Voltage - Input | - | |
DC Voltage - Input (Min) | 15V | |
DC Voltage - Input (Max) | 30V | |
Voltage - Output 1 | 10V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 500mA | |
Power (Watts) | 5W | |
Applications | ITE (Commercial) | |
Efficiency | 89% | |
Operating Temperature | -25°C ~ 70°C | |
Features | Adjustable Output, IP20 | |
Size / Dimension | 3.85" L x 0.24" W x 3.70" H (97.8mm x 6.0mm x 94.0mm) | |
Approval Agency | CE, EAC, UL | |
Standard Number | 60950-1 | |
Minimum Load Required | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥707.91000 | ¥707.91 |
10 | ¥685.79800 | ¥6,857.98 |
25 | ¥663.67320 | ¥16,591.83 |
50 | ¥608.36580 | ¥30,418.29 |
100 | ¥588.45610 | ¥58,845.61 |