686604050001 | |
---|---|
DigiKey Part Number | 732-686604050001-ND |
Manufacturer | |
Manufacturer Product Number | 686604050001 |
Description | CABLE FFC/FPC 4POS 1MM 1.97" |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Position FFC, FPC Cable 0.039" (1.00mm) 1.969" (50.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 4 | |
Pitch | 0.039" (1.00mm) | |
Length | 1.969" (50.00mm) | |
Length - Exposed Ends | 0.197" (5.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.26000 | ¥27.26 |
25 | ¥25.05480 | ¥626.37 |
50 | ¥23.27720 | ¥1,163.86 |
100 | ¥21.16100 | ¥2,116.10 |