V3PM63HM3/H | |
---|---|
DigiKey Part Number | 112-V3PM63HM3/HTR-ND - Tape & Reel (TR) 112-V3PM63HM3/HCT-ND - Cut Tape (CT) 112-V3PM63HM3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V3PM63HM3/H |
Description | 3A, 60V SMP TRENCH SKY RECT. |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 650 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 60 V | |
Capacitance @ Vr, F | 420pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-220AA (SMP) | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥2.85700 | ¥28.57 |
100 | ¥1.71500 | ¥171.50 |
500 | ¥1.58794 | ¥793.97 |
1,000 | ¥1.07975 | ¥1,079.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.99402 | ¥2,982.06 |
6,000 | ¥0.95273 | ¥5,716.38 |
9,000 | ¥0.85747 | ¥7,717.23 |
30,000 | ¥0.84476 | ¥25,342.80 |
75,000 | ¥0.79395 | ¥59,546.25 |