BZM55C27-TR | |
---|---|
DigiKey Part Number | 112-BZM55C27-TR-ND - Tape & Reel (TR) 112-BZM55C27-CT-ND - Cut Tape (CT) 112-BZM55C27-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZM55C27-TR |
Description | DIODE ZENER 27V 500MW MICROMELF |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 500 mW Surface Mount MicroMELF |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 220 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 20 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | MicroMELF | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.22000 | ¥2.22 |
10 | ¥1.52700 | ¥15.27 |
100 | ¥0.74460 | ¥74.46 |
500 | ¥0.62082 | ¥310.41 |
1,000 | ¥0.43134 | ¥431.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.37384 | ¥934.60 |
5,000 | ¥0.34677 | ¥1,733.85 |
12,500 | ¥0.28757 | ¥3,594.62 |
25,000 | ¥0.28249 | ¥7,062.25 |
62,500 | ¥0.25373 | ¥15,858.12 |
125,000 | ¥0.21990 | ¥27,487.50 |