WSLP5931L1000FEA | |
---|---|
DigiKey Part Number | 541-10366-2-ND - Tape & Reel (TR) 541-10366-1-ND - Cut Tape (CT) 541-10366-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSLP5931L1000FEA |
Description | RES 100 UOHM 1% 15W 5931 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.1 mOhms ±1% 15W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | 300ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.591" L x 0.305" W (15.00mm x 7.75mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.20000 | ¥25.20 |
10 | ¥21.23800 | ¥212.38 |
25 | ¥20.75360 | ¥518.84 |
50 | ¥19.53200 | ¥976.60 |
100 | ¥16.19490 | ¥1,619.49 |
250 | ¥14.64904 | ¥3,662.26 |
500 | ¥12.20738 | ¥6,103.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥10.57976 | ¥15,869.64 |
3,000 | ¥10.37630 | ¥31,128.90 |
7,500 | ¥10.25424 | ¥76,906.80 |