F-361U | |
---|---|
DigiKey Part Number | 237-1983-ND |
Manufacturer | |
Manufacturer Product Number | F-361U |
Description | PWR XFMR LAMINATED 108VA CHAS MT |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | 24V, 27V, 30V, 33V, 36V | |
Current - Output (Max) | 3A | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Single, Multiple Taps | |
Center Tap | No | |
Power - Max | 108VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 79.38mm L x 82.55mm W | |
Height - Seated (Max) | 95.25mm | |
Voltage - Isolation | 1500Vrms | |
Weight | 5.7 lbs (2.6 kg) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥345.00000 | ¥345.00 |
10 | ¥333.48100 | ¥3,334.81 |
25 | ¥323.01440 | ¥8,075.36 |