TPH1500CNH1,LQ | |
---|---|
DigiKey Part Number | 264-TPH1500CNH1LQTR-ND - Tape & Reel (TR) 264-TPH1500CNH1LQCT-ND - Cut Tape (CT) 264-TPH1500CNH1LQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPH1500CNH1,LQ |
Description | 150V U-MOS VIII-H SOP-ADVANCE(N) |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 38A (Tc) 2.5W (Ta), 170W (Tc) Surface Mount 8-SOP Advance (5x5.75) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 15.4mOhm @ 19A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2200 pF @ 75 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 170W (Tc) | |
Operating Temperature | 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP Advance (5x5.75) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.64000 | ¥12.64 |
10 | ¥10.32000 | ¥103.20 |
100 | ¥8.02590 | ¥802.59 |
500 | ¥6.80264 | ¥3,401.32 |
1,000 | ¥5.54145 | ¥5,541.45 |
2,000 | ¥5.21659 | ¥10,433.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥4.96816 | ¥24,840.80 |
10,000 | ¥4.87457 | ¥48,745.70 |