TC7SH09F,LF | |
---|---|
DigiKey Part Number | TC7SH09FLFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TC7SH09F,LF |
Description | IC GATE AND 1CH 2-INP SMV |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel Open Drain SMV |
Datasheet | Datasheet |
EDA/CAD Models | TC7SH09F,LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | Open Drain | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | -, 8mA | |
Input Logic Level - Low | 0.5V ~ 1.65V | |
Input Logic Level - High | 1.5V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SMV | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |