UCC28951PWT | |
---|---|
DigiKey Part Number | 296-50820-2-ND - Tape & Reel (TR) 296-50820-1-ND - Cut Tape (CT) 296-50820-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC28951PWT |
Description | GREEN PHASE-SHIFTED FULL-BRIDGE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Full-Bridge Regulator Positive Output DC-DC Controller IC 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | UCC28951PWT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | - | |
Output Configuration | Positive | |
Topology | Full-Bridge | |
Number of Outputs | 6 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 8V ~ 17V | |
Frequency - Switching | Up to 1MHz | |
Duty Cycle (Max) | 95% | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Enable, Frequency Control, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.68000 | ¥54.68 |
10 | ¥49.41500 | ¥494.15 |
25 | ¥47.12080 | ¥1,178.02 |
100 | ¥40.91360 | ¥4,091.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥39.07472 | ¥9,768.68 |
500 | ¥35.62694 | ¥17,813.47 |
1,250 | ¥31.02998 | ¥38,787.47 |
2,500 | ¥29.88070 | ¥74,701.75 |