TPS65132SYFFR | |
---|---|
DigiKey Part Number | 296-50132-2-ND - Tape & Reel (TR) 296-50132-1-ND - Cut Tape (CT) 296-50132-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS65132SYFFR |
Description | IC REG TFT/LCD CONV 2OUT 15DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | - Converter, TFT LCD Voltage Regulator IC 2 Output 15-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS65132SYFFR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Converter, TFT LCD | |
Voltage - Input | 2.5V ~ 5.5V | |
Number of Outputs | 2 | |
Voltage - Output | ±4V ~ 6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 15-UFBGA, DSBGA | |
Supplier Device Package | 15-DSBGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.11000 | ¥9.11 |
10 | ¥8.15200 | ¥81.52 |
25 | ¥7.69440 | ¥192.36 |
100 | ¥6.55550 | ¥655.55 |
250 | ¥6.15540 | ¥1,538.85 |
500 | ¥5.41848 | ¥2,709.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.41847 | ¥16,255.41 |