TPS26636PWPR | |
---|---|
DigiKey Part Number | 296-TPS26636PWPRTR-ND - Tape & Reel (TR) 296-TPS26636PWPRCT-ND - Cut Tape (CT) 296-TPS26636PWPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS26636PWPR |
Description | IC POWER MANAGEMENT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Overvoltage Protection, Circuit Breaker PMIC 20-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS26636PWPR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Overvoltage Protection, Circuit Breaker | |
Current - Supply | 1.38mA | |
Voltage - Supply | 4.5V ~ 60V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 20-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-HTSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.20000 | ¥31.20 |
10 | ¥27.98700 | ¥279.87 |
25 | ¥26.45520 | ¥661.38 |
100 | ¥22.92830 | ¥2,292.83 |
250 | ¥21.75204 | ¥5,438.01 |
500 | ¥19.51816 | ¥9,759.08 |
1,000 | ¥16.46107 | ¥16,461.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥15.43953 | ¥30,879.06 |