TPS2065DDBVT | |
---|---|
DigiKey Part Number | 296-45205-2-ND - Tape & Reel (TR) 296-45205-1-ND - Cut Tape (CT) 296-45205-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2065DDBVT |
Description | IC PWR SWITCH N-CHAN 1:1 SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1A SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS2065DDBVT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 4.5V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1A | |
Rds On (Typ) | 96mOhm | |
Input Type | Non-Inverting | |
Features | Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.77000 | ¥9.77 |
10 | ¥8.73500 | ¥87.35 |
25 | ¥8.28880 | ¥207.22 |
100 | ¥6.80840 | ¥680.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥6.36456 | ¥1,591.14 |
500 | ¥5.62438 | ¥2,812.19 |
1,250 | ¥4.44032 | ¥5,550.40 |
2,500 | ¥4.14431 | ¥10,360.77 |
6,250 | ¥3.93708 | ¥24,606.75 |
12,500 | ¥3.78907 | ¥47,363.38 |