TPS2065CDBVEVM-636 | |
---|---|
DigiKey Part Number | 296-52474-ND |
Manufacturer | |
Manufacturer Product Number | TPS2065CDBVEVM-636 |
Description | EVAL MODULE FOR TPS2065CDBV-636 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | TPS2065 Power Distribution Switch (Load Switch) Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Power Distribution Switch (Load Switch) | |
Embedded | No | |
Utilized IC / Part | TPS2065 | |
Primary Attributes | Single Channel, 1A, Active High | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥216.74000 | ¥216.74 |